TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 189-5782
- Mfr. Part No.:
- 2-215083-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,387.50
(exc. GST)
$4,825.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.755 | $4,387.50 |
| 12500 + | $1.58 | $3,950.00 |
*price indicative
- RS Stock No.:
- 189-5782
- Mfr. Part No.:
- 2-215083-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 230V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | Micro-MaTch Industrial | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 230V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Micro-MaTch Industrial | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
RoHS Status: Exempt
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Related links
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
