Molex 26-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 178-9790
- Mfr. Part No.:
- 90635-1263
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-9790
- Mfr. Part No.:
- 90635-1263
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac, 250V ac | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin, Gold | |
| Series | QF-50 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V ac, 250V ac | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin, Gold | ||
Series QF-50 | ||
Minimum Operating Temperature -25°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- IE
2.54mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.38μm Gold (Au), 26 Circuits
- RS Stock No. 6706142P
- Mfr. Part No. 90327-0326
Each (Supplied in a Bag)
$1.444
- RS Stock No. 0455765
- Mfr. Part No. 89126-0101HA
1 Pack of 500
$1,410.52
- RS Stock No. 6706142
- Mfr. Part No. 90327-0326
Each (In a Pack of 5)
$1.444
- RS Stock No. 1707179
- Mfr. Part No. 90327-0326
Each (In a Bag of 500)
$1.214
Related links
- Molex 26-Way IDC Connector Female for Cable, 2 Row
- Molex 14-Way IDC Connector Female for Cable, 2 Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 26-Way IDC Connector Female for Surface Mount, 2 Row
- Molex 26-Way IDC Connector Male for Surface Mount, 1 Row
- Molex 26-Way IDC Connector Male for Through Hole, 1 Row
- Molex 26-Way IDC Connector Female for Surface Mount, 1 Row
- Molex 26-Way Connector Housing Female for Cable, 2 Row









