Molex 14-Way IDC Connector Female for Cable, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0712
Mfr. Part No.:
90635-1143
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Voltage

250V ac, 250V ac

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin, Gold

Minimum Operating Temperature

-25°C

Termination Type

IDC

Series

QF-50

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyester

COO (Country of Origin):
IE
2.54mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.38μm Gold (Au), 14 Circuits

  • RS Stock No. 6706164P
  • Mfr. Part No. 90327-3314
Each (Supplied in a Bag)
$5.548
  • RS Stock No. 3248097
  • Mfr. Part No. 90327-0314
Each (In a Pack of 5)
$1.16
  • RS Stock No. 0455767
  • Mfr. Part No. 89114-0101HA
1 Pack of 2500
$5,673.99
  • RS Stock No. 0456033
  • Mfr. Part No. 89114-0101
1 Pack of 500
$1,172.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy