TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 165-0438
- Mfr. Part No.:
- 1658526-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$450.30
(exc. GST)
$495.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $9.006 | $450.30 | - |
| 100 - 150 | $8.781 | $439.05 | 2% |
| 200 + | $8.646 | $432.30 | 3% |
*price indicative
- RS Stock No.:
- 165-0438
- Mfr. Part No.:
- 1658526-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 1kV | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH 609 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 1kV | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH 609 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors
These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are MADE from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.
Features and Benefits
IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief
Applications
These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications
Related links
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector for Cable Mount
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row
