TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 164-3129
- Mfr. Part No.:
- 1658620-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1440 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 720 units)*
$1,800.00
(exc. GST)
$1,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 720 - 720 | $2.50 | $1,800.00 | - |
| 1440 - 2160 | $2.437 | $1,754.64 | 2% |
| 2880 + | $2.40 | $1,728.00 | 4% |
*price indicative
- RS Stock No.:
- 164-3129
- Mfr. Part No.:
- 1658620-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH Novo | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH Novo | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Military Polarized Centres
AMP-LATCH Novo wire to board IDC ribbon cable connectors with military polarized centres and a 2.54 x 2.54 mating grid for1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable receptacle connectors are MADE from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. The contacts for these IDC connectors have duplex 0.00038 gold plating (part numbers X-1658620-X) or duplex 0.00076 gold plating (part numbers X-1658623-X) gold plating. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available separatley, see stock number 454-2457 typically.
For mating connectors see stock numbers 782-5519 and 798-1347 typically
Related links
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way Connector Female for Cable, 2 Row
