TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$384.00

(exc. GST)

$422.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.768$384.00-
1000 - 1500$0.749$374.502%
2000 +$0.738$369.003%

*price indicative

RS Stock No.:
163-9463
Mfr. Part No.:
3-640440-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

8

Number of Rows

1

Current

5A

Pitch

2.54mm

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Tin over Nickel

Series

MTA-156

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Nylon

TE Connectivity MTA-100 IDC Closed End Receptacle Connectors


MTA-100 closed end MTA-100 IDC receptacle connectors for the mass termination of wires in a wide variety of applications. The connectors are pre-loaded with dual beam slotted IDC contacts which eliminate the need for wire stripping and enable one-step assembly. The contacts are also lubricated for protection against fretting corrosion. These MTA-100 IDC receptacle connectors are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. The housings are incorporate moulded ribs to prevent reverse mating and versions are also available with polarizing tabs for extra alignment.

Features and Benefits


• IDC contacts for one-step assembly

• End to end stackable

• Friction lock mechanism for secure mating connection

• Moulded ribs to prevent reverse mating

• Polarizing tabs for extra alignment

Applications


These MTA-100 IDC receptacle connectors are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Approvals

UL (E28476); CSA (LR7189)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy