TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 163-9459
- Mfr. Part No.:
- 3-640428-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$185.75
(exc. GST)
$204.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $0.743 | $185.75 |
| 500 - 750 | $0.724 | $181.00 |
| 1000 + | $0.713 | $178.25 |
*price indicative
- RS Stock No.:
- 163-9459
- Mfr. Part No.:
- 3-640428-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 600V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 3.96mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 600V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series MTA-156 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
TE Connectivity MTA-156 IDC Closed End Connector Assemblies
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Closed end type
Current Rating 7 A
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
- RS Stock No. 5355478
- Mfr. Part No. 3-640428-6
Each (In a Pack of 5)
$0.988
- RS Stock No. 5437671P
- Mfr. Part No. 3-640427-6
Each (Supplied in a Bag)
$1.16
- RS Stock No. 5355478P
- Mfr. Part No. 3-640428-6
Each (Supplied in a Bag)
$0.988
- RS Stock No. 5437671
- Mfr. Part No. 3-640427-6
Each (In a Pack of 5)
$1.16
Related links
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row







