TE Connectivity 5-Way IDC Connector Male for Through Hole, 1 Row
- RS Stock No.:
- 163-8455
- Mfr. Part No.:
- 5164713-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 17500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 3500 units)*
$5,313.00
(exc. GST)
$5,845.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 3500 - 14000 | $1.518 | $5,313.00 | - |
| 17500 + | $1.366 | $4,781.00 | 10% |
*price indicative
- RS Stock No.:
- 163-8455
- Mfr. Part No.:
- 5164713-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Voltage | 250V ac, 300V ac | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | Mini-Match | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Voltage 250V ac, 300V ac | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series Mini-Match | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material PET | ||
- COO (Country of Origin):
- IN
TE Connectivity 2.5mm Mini-Match Vertical PCB Headers
2.5mm Mini-Match series vertical PCB headers featuring integrated overstress protection, high contact pressure.
2.5mm Board to Board - TE Connectivity Mini-Match Range
When mated represents one of the smallest two-piece printed circuit board connectors so far available for commercial electronic applications.,Applications include: Desk Top Computer equipment, Home Entertainment equipment, Remote Control Transmitters, and Measuring Devices.
- RS Stock No. 7455334
- Mfr. Part No. 1-215570-6
Each
$2.65
- RS Stock No. 1917216
- Mfr. Part No. 1-216791-6
Each (In a Box of 90)
$4.451
- RS Stock No. 0678203
- Mfr. Part No. 8-1437044-0
1 Pack of 100
$561.87
- RS Stock No. 7189624P
- Mfr. Part No. 1-216791-6
Each (Supplied in a Box)
$4.37
Related links
- TE Connectivity 5-Way IDC Connector Male for Through Hole, 1 Row
- TE Connectivity 5-Way IDC Connector for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 5-Way IDC Connector for PCB, 1 Row
- TE Connectivity 5-Way RITS Connector Male for PCB, 1 Row
- TE Connectivity 5-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row









