TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 163-8359
- Mfr. Part No.:
- 2-1658527-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$418.00
(exc. GST)
$460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $8.36 | $418.00 | - |
| 100 - 150 | $8.151 | $407.55 | 2% |
| 200 + | $8.025 | $401.25 | 4% |
*price indicative
- RS Stock No.:
- 163-8359
- Mfr. Part No.:
- 2-1658527-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Series | AMP-LATCH 622 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Series AMP-LATCH 622 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Beryllium Copper | ||
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Standards
IDC; DIN-41651
- RS Stock No. 0461225
- Mfr. Part No. 2-1658527-8
Each
$10.13
- RS Stock No. 6811966P
- Mfr. Part No. 3-215911-4
Each (Supplied in a Box)
$3.55
- RS Stock No. 4542413
- Mfr. Part No. 1658621-8
Each
$4.09
- RS Stock No. 1210876
- Mfr. Part No. 3414-6000
Each
$10.01
Related links
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Socket, 2-Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row











