- RS Stock No.:
- 144-0576
- Mfr. Part No.:
- 1473574-4
- Brand:
- TE Connectivity
On back order for despatch 15/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.22
(exc. GST)
$13.44
(inc. GST)
Units | Per unit |
1 - 12 | $12.22 |
13 - 24 | $11.93 |
25 + | $11.75 |
- RS Stock No.:
- 144-0576
- Mfr. Part No.:
- 1473574-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity RITS Junction Boxes
RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sides.
Part numbers 1473571-x are 2D type panel mounting junction boxes
Part numbers x-1473571-x are 2D type free hanging junction boxes
Part numbers 1473574-3 are 4D type panel mounting junction boxes with 4 connector interfaces which allow 3 outputs by one input. The four interfaces are commoned. Part numbers 5-1473574-x are free hanging versions of these
Part numbers 1473571-x are 2D type panel mounting junction boxes
Part numbers x-1473571-x are 2D type free hanging junction boxes
Part numbers 1473574-3 are 4D type panel mounting junction boxes with 4 connector interfaces which allow 3 outputs by one input. The four interfaces are commoned. Part numbers 5-1473574-x are free hanging versions of these
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Tyco RITS™ Connector System
The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 2.0mm |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 3A |
Series | RITS |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | 75.0°C |
Voltage Rating | 32.0 V dc |
Contact Material | Copper Alloy |
Related links
- TE Connectivity 1.5mm Pitch 1 Row
- TE Connectivity 4 Way Surface Mount DIP Switch SPTT, Raised Actuator
- TE Connectivity Right Angle Female 4 way M12 to Straight Male 4...
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity Panel Mount Power Relay 500mA Switching Current, SPDT
- TE Connectivity 3-Way RITS Connector for PCB Mount, 4-Row
- TE Connectivity 3-Way RITS Connector for PCB Mount, 1-Row
- TE Connectivity 5mm Pitch 4 Way Pluggable Terminal Block Through Hole