TE Connectivity 4-Way RITS Connector Male for PCB, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save $12.96

View bulk pricing options

Subtotal (1 tube of 30 units)*

$259.62

(exc. GST)

$285.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$8.654$259.62-
60 - 90$8.438$253.14$12.96
120 +$8.308$249.24$41.52

*price indicative

RS Stock No.:
144-0487
Distrelec Article No.:
304-51-531
Mfr. Part No.:
1473565-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RITS Connector

Number of Contacts

4

Number of Rows

1

Current

3A

Pitch

2mm

Connector Gender

Male

Voltage

32V dc

Mount Type

PCB

Shrouded/Unshrouded

Shrouded

Orientation

Straight

Contact Plating

Gold

Series

RITS

Minimum Operating Temperature

-30°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

75°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Thermoplastic

TE Connectivity RITS PCB Header Connectors


RITS (Remote Input/Output Terminal System) PCB header connectors with a high density 2.0 mm centreline designed for use as the standard Interface connector for sensors. These RITS PCB headers are designed to mate with the RITS cable mount plug connectors. Polarization features provide correct alignment to the mating plug and a secure connection is provided by a retention latch. The vertical mounting RITS headers feature solder retention pegs for a secure connection to the PCB. The right angle SMT headers (part numbers x-1565994-x) feature mounting bosses

Features and Benefits


• Space saving 2 mm pitch

• Stackable design

• Polarization features to prevent mismating

• Retention latch for secure mating connection

• Solder pegs for secure retention to PCB

Product Application Information


These RITS connectors are the standard Interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System


The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy