HARTING 64-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $1.95

View bulk pricing options

Subtotal (1 unit)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship from another location
  • Plus 79 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$9.51-
13 - 24$9.36$1.95
25 +$9.21$7.50

*price indicative

RS Stock No.:
117-5587
Mfr. Part No.:
09185647813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

64

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

320V

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Minimum Operating Temperature

-55°C

Termination Type

IDT

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

Bump Polarised Socket


A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:

• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp

• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy