Preci-Dip 1.27 mm Pitch 44 Way Surface Mount Through Hole PLCC IC Socket
- RS Stock No.:
- 702-5160
- Mfr. Part No.:
- 540-88-044-17-400-TR
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-5160
- Mfr. Part No.:
- 540-88-044-17-400-TR
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Pitch | 1.27 mm | |
| Number of Contacts | 44 | |
| Package Type | Surface Mount | |
| Socket Mount Type | Through Hole | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Tin, Tin | |
| Current | 1 A | |
| Device Mount Type | Through Hole | |
| Housing Material | Fibreglass Reinforced Polyphenylene Sulphide | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Number of Rows | 4 | |
| Orientation | Straight, Straight | |
| Series | 540 | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Pitch 1.27 mm | ||
Number of Contacts 44 | ||
Package Type Surface Mount | ||
Socket Mount Type Through Hole | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Tin, Tin | ||
Current 1 A | ||
Device Mount Type Through Hole | ||
Housing Material Fibreglass Reinforced Polyphenylene Sulphide | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Number of Rows 4 | ||
Orientation Straight, Straight | ||
Series 540 | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 150 V | ||
- COO (Country of Origin):
- CH
Preci-dip 540 Series PLCC Sockets
These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.
Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm
Standards
UL 94V-0
Related links
- Preci-Dip 1.27 mm Pitch 44 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 44 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 20 Way Surface Mount Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 28 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
