E-TEC 2.54 mm Pitch 52 Way Surface PLCC IC Socket
- RS Stock No.:
- 615-5140
- Mfr. Part No.:
- PLP-052-N110-99-HCP-052
- Brand:
- E-TEC
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $15.50
View bulk pricing optionsSubtotal (1 unit)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.14 | - |
| 50 - 499 | $22.83 | $15.50 |
| 500 + | $22.14 | $500.00 |
*price indicative
- RS Stock No.:
- 615-5140
- Mfr. Part No.:
- PLP-052-N110-99-HCP-052
- Brand:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Current | 1A | |
| Number of Contacts | 52 | |
| Pitch | 2.54mm | |
| Voltage | 150V | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Device Mount Type | Surface | |
| Socket Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Series | PLP | |
| Standards/Approvals | No | |
| Housing Material | Polymer | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Current 1A | ||
Number of Contacts 52 | ||
Pitch 2.54mm | ||
Voltage 150V | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Device Mount Type Surface | ||
Socket Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Series PLP | ||
Standards/Approvals No | ||
Housing Material Polymer | ||
PLCC sockets with retention clips
Range of sockets for installation on PCBs, for use with PLCC units.
High-end quality.
Supplied with component locking clip.
Rigid, tin-plated contacts for easy insertion.
Related links
- E-TEC 2.54 mm Pitch 84 Way Surface PLCC IC Socket
- E-TEC 2.54 mm Pitch 68 Way Surface PLCC IC Socket
- E-TEC 2.54 mm Pitch 44 Way Surface PLCC IC Socket
- E-TEC 2.54 mm Pitch 32 Way Surface PLCC IC Socket
- E-TEC 1.27 mm Pitch 32 Way Surface PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 52 Way DIP Through Hole PLCC IC Socket
- E-TEC 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
