Yamaichi 2.54 mm Pitch 16 Way SIP Surface Test IC Socket
- RS Stock No.:
- 372-2731
- Mfr. Part No.:
- IC46-1610-G4HT
- Brand:
- Yamaichi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.69
(exc. GST)
$31.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 unit(s) shipping from 14 December 2026
- Plus 9 unit(s) shipping from 04 January 2027
- Plus 8 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $28.69 |
| 15 + | $28.21 |
*price indicative
- RS Stock No.:
- 372-2731
- Mfr. Part No.:
- IC46-1610-G4HT
- Brand:
- Yamaichi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | Test Socket | |
| Product Type | IC Socket | |
| Package Type | SIP | |
| Current | 1A | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Voltage | 700V | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Device Mount Type | Through Hole | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type Test Socket | ||
Product Type IC Socket | ||
Package Type SIP | ||
Current 1A | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Voltage 700V | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Device Mount Type Through Hole | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Housing Material PPS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SIP socket IC 46 series
Two-point, dual-sided movable contacts make for excellent reliability
The contact position is high, supporting a short IC lead
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Related links
- Yamaichi 2.54 mm Pitch 24 Way SIP Surface Test IC Socket
- Yamaichi 2.54 mm Pitch 30 Way SIP Surface Test IC Socket
- Yamaichi 1.27 mm Pitch 16 Way SOP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 48 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 100 Way QFP Surface Test IC Socket
- Yamaichi 0.65 mm Pitch 80 Way QFP Surface Test IC Socket
- Yamaichi 0.5 mm Pitch 64 Way QFP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test IC Socket
