TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS Stock No.:
- 272-2165
- Mfr. Part No.:
- 2351051-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$81.57
(exc. GST)
$89.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.57 |
*price indicative
- RS Stock No.:
- 272-2165
- Mfr. Part No.:
- 2351051-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Prototyping Socket | |
| IC Socket Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Prototyping Socket | ||
IC Socket Type Prototyping Socket | ||
Package Type Box & Tray | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Minimum Operating Temperature -40°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket backplate assembley is made up of steel material and plated with nickel material. The insulator material is polycarbonate film plus acrylic adhesive layer.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity LGA Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket