TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- RS Stock No.:
- 272-2152
- Mfr. Part No.:
- 1-2351052-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-2152
- Mfr. Part No.:
- 1-2351052-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Prototyping Socket | |
| Package Type | Box & Tray | |
| IC Socket Type | Prototyping Socket | |
| Orientation | Rectangular | |
| Contact Material | Nickel | |
| Socket Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant, ELV Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Prototyping Socket | ||
Package Type Box & Tray | ||
IC Socket Type Prototyping Socket | ||
Orientation Rectangular | ||
Contact Material Nickel | ||
Socket Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant, ELV Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity ic socket hardware carrier assembley this is compatible with LGA 4677 IC socket type.
RoHS compliant
ELV compliant
Related links
- TE Connectivity Box & Tray Through Hole Prototyping Prototyping Socket
- TE Connectivity Box & Tray Through Hole Prototyping Cover
- TE Connectivity Box & Tray IC Socket
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- Yamaichi 2.54 mm Pitch 289 Way PGA Through Hole Prototyping IC Socket
- Yamaichi 2.54 mm Pitch 121 Way PGA Through Hole Prototyping IC Socket
- TE Connectivity LGA Prototyping IC Socket