TE Connectivity TO-3 Socket

Subtotal (1 bag of 10 units)*

$507.46

(exc. GST)

$558.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$507.46$50.746

*price indicative

RS Stock No.:
788-107
Mfr. Part No.:
9-1437504-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket

Package Type

TO-3

Current

10A

Voltage

1.5kV

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Tinned Ends

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

8080

Standards/Approvals

RoHS

Housing Material

Phenolic

COO (Country of Origin):
CN
The TE Connectivity socket assembly provides reliable connectivity for various applications, ensuring robust performance in demanding environments. Its design integrates features that facilitate efficient use within electronic assemblies.

Compliant with EU RoHS Directive 2011/65/EU standards

Wave solder capable, supporting temperatures up to 265°C

Does not contain any REACH SVHC, ensuring safety

Halogen content exceeds 900 ppm, indicating material specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy