TE Connectivity IC Socket

Subtotal (1 box of 3600 units)*

$114,363.00

(exc. GST)

$125,799.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$114,363.00$31.768

*price indicative

RS Stock No.:
602-775
Mfr. Part No.:
2376823-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IC Socket

Orientation

Straight

Contact Material

ABS/Polycarbonate

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity Connector Cover is of the Dust Cover type, designed to provide protection against dust and environmental contaminants. It comes in a black color.

Primary product material PC and ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy