TE Connectivity 990 μm Pitch Tray Test Socket

Subtotal (1 tray of 10 units)*

$814.21

(exc. GST)

$895.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$814.21$81.421

*price indicative

RS Stock No.:
785-505
Mfr. Part No.:
1-2324271-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Socket

IC Socket Type

Test Socket

Package Type

Tray

Current

500mA

Pitch

990μm

Voltage

500V

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-25°C

Device Mount Type

Board

Maximum Operating Temperature

100°C

Standards/Approvals

EU RoHS

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity Socket offers a reliable connection solution designed to accommodate the demanding requirements of next-generation processors. Its High density pin configuration ensures optimal performance and compatibility within Advanced computing systems.

Support for PCIe Gen 4 enhances data transfer capabilities

Features a two-piece Shell design for improved durability

Pin pitch of 0.9906mm ensures efficient space utilisation

A total of 4,189 pins provide extensive connectivity options

SP height of 2.7mm supports Compact design integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy