Staubli Black Female Test Socket, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 309-7530
- Mfr. Part No.:
- 22.2070-21 22.1008
- Brand:
- Staubli
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.864
(exc. GST)
$8.65
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 70 | $7.864 | $39.32 |
75 - 245 | $7.668 | $38.34 |
250 + | $7.478 | $37.39 |
*price indicative
- RS Stock No.:
- 309-7530
- Mfr. Part No.:
- 22.2070-21 22.1008
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Female Banana Plug
The Multi Contact black, female banana plug is a 1mm rigid connector. This plug has spring-loaded Multilam for self-assembly of test leads. It has a voltage rating of 30VAC, 60VDC and current rating of 6A.
Features and Benefits
Solder termination
Gold plated copper alloy contact material
Length is 12mm
Insulation material TPE
Gold plated copper alloy contact material
Length is 12mm
Insulation material TPE
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Connector Size | 1mm |
Current Rating | 6A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 12mm |
Contact Material | Copper Alloy |
Type | Test Connector |
Insulation Material | TPE |
Related links
- Staubli Red Female Test Socket, 1mm Connector, Solder Termination,...
- Staubli Black Male Test Plug, 1mm Connector, Solder Termination,...
- Staubli Red Male Test Plug, 1mm Connector, Solder Termination, 6A,...
- Staubli Black Female Banana Socket, 1mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 2mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 1mm Connector, Solder...