Fluke calibration 1621A Thermohygrometer 50 °C, ±1.5 % Accuracy, 24 °C Max, 70 %RH Max

Subtotal (1 unit)*

$8,841.00

(exc. GST)

$9,725.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,841.00

*price indicative

RS Stock No.:
276-8072
Mfr. Part No.:
1621A-H-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Thermohygrometer

Maximum Temperature Measurement

24°C

Hygrometer Type

Thermohygrometer

Function

Thermohygrometer

Temperature Measurement Accuracy

± 0.125

Maximum Humidity Measurement

70%RH

Humidity Measurement Accuracy

±1.5 %

Model Number

1621A

Interface Type

RF, RS232, Ethernet

Printer

Yes

Temperature Resolution

0.001°C

Minimum Operating Temperature

0°C

Power Source

100/240 V dc

Maximum Operating Temperature

50°C

Height

125mm

Length

51mm

Width

211mm

Weight

700g

Standards/Approvals

Complies NCSL/ISO/IEC 17025:2000 and ANSI/NCSL Z54011994

COO (Country of Origin):
US
The Fluke DewK Thermo Hygrometer high accuracy value Kit includes two high accuracy sensors, wall mount bracket, RS 232 cable, 7.6 m sensor extension cable, sensor wall mount bracket, sensor case and 9936A Log Ware III single PC license. Both sensors can be run via extension cables to remote locations or one sensor can be mounted directly to the top.

Superior accuracy

Network enabled

Upgraded software

Powerful logging and analysis tools

Sensors can be used interchangeably

On board memory holds up to 400000 date

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy