Stauff Steel, Nickel Plated, Zinc Hydraulic Test Point, SSK-20-W3, Metric

Subtotal (1 unit)*

$60.10

(exc. GST)

$66.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.10

*price indicative

RS Stock No.:
296-385
Mfr. Part No.:
SSK-20-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point

Thread Size

2.83 in

Connection Thread Standard

Metric

Body Material

Steel, Nickel Plated, Zinc

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Bulkhead Stauff Test 20 designed for fluid media, featuring a self-locking metal protective cap. Equipped with an M16 x 2 thread, it ensures secure and durable connections in hydraulic systems, offering protection and reliability.

NBR Seal Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy