Stauff Nickel Plated, Steel, Zinc Hydraulic Test Point, SMK-20-M12x1.5-B-C-W3 Male, Metric

Subtotal (1 unit)*

$36.18

(exc. GST)

$39.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.18

*price indicative

RS Stock No.:
296-372
Mfr. Part No.:
SMK-20-M12x1.5-B-C-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Hydraulic Test Point

Thread Size

1.46 in

Connection Thread Standard

Metric

Port Gender

Male

Body Material

Nickel Plated, Steel, Zinc

Maximum Operating Temperature

200°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Stauff Test coupling Stauff Test 20 with port connection thread, featuring a self-locking metal protective cap for added security and durability. Ideal for fluid testing and hydraulic systems, ensuring reliable performance and protection from contaminants.

NBR Seal steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy