Hydrotechnik Hydraulic Test Point Hose S110-AC-FA-01.00, Connection A M16, Connection B G 1/4
- RS Stock No.:
- 257-8909
- Mfr. Part No.:
- S110-AC-FA-01.00
- Manufacturer:
- Hydrotechnik
This image is representative of the product range
Price (ex. GST) Each
$70.31
(exc. GST)
$77.34
(inc. GST)
units | Per unit |
1 - 5 | $70.31 |
6 - 11 | $67.50 |
12 + | $64.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 257-8909
- Mfr. Part No.:
- S110-AC-FA-01.00
- Manufacturer:
- Hydrotechnik
RoHS Status: Not Applicable
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Test Point Microbore Flexible Hose
Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)
Note
For measuring with liquid pressure media, bleed before connecting tube. Protect from fire, sharp corners and hot objects.
Specifications
Attribute | Value |
Connection A Thread | M16 |
Connection B Thread | G 1/4 |
Length | 1m |
Hose Outside Diameter | 5mm |
Maximum Operating Pressure | 630 bar |
Minimum Bend Radius | 20mm |
Minimum Operating Temperature | -20°C |
Connection B - Thread Standard | G |
Connection B - Thread Size | 1/4 in |
Maximum Operating Temperature | +100°C |
Connection A - Thread Standard | Metric |
Connection A - Thread Size | M16 |
Price (ex. GST) Each
$70.31
(exc. GST)
$77.34
(inc. GST)
units | Per unit |
1 - 5 | $70.31 |
6 - 11 | $67.50 |
12 + | $64.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.
