SMC Subplate SY3000-27-1 Rc

Subtotal (1 unit)*

$48.24

(exc. GST)

$53.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.24

*price indicative

RS Stock No.:
843-5019
Mfr. Part No.:
SY3000-27-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Subplate

Connection Thread Standard

Rc

Thread Size

1/8

Non Compliant

COO (Country of Origin):
JP

SY3000 Valves


SY3000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.

SMC SY Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy