Parker Steel Hydraulic Quick Connect Coupling Male G 3/4 in, 28 Mpa
- RS Stock No.:
- 410-0738
- Mfr. Part No.:
- 6605-12-12
- Brand:
- Parker
Get a bulk buy discount
Add 6 more to save $2.28
View bulk pricing optionsSubtotal (1 unit)*
$32.38
(exc. GST)
$35.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $32.38 | - |
| 6 - 29 | $32.00 | $2.28 |
| 30 + | $26.34 | $181.20 |
*price indicative
- RS Stock No.:
- 410-0738
- Mfr. Part No.:
- 6605-12-12
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Steel | |
| Series | IA | |
| Sub Type | Union | |
| Lock Type | Ball Lock | |
| Finish | Chromium | |
| Seal Material | Nitrile Rubber | |
| Thread Standard | G | |
| Minimum Operating Temperature | -30°C | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 28 Mpa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Steel | ||
Series IA | ||
Sub Type Union | ||
Lock Type Ball Lock | ||
Finish Chromium | ||
Seal Material Nitrile Rubber | ||
Thread Standard G | ||
Minimum Operating Temperature -30°C | ||
Thread Gender Male | ||
Maximum Operating Pressure 28 Mpa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IA Series Quick Action
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals.
BSPP Thread sizes
Interchangeable couplings
Connects and disconnects by pulling back on the external sleeve
Applications include agricultural, hydraulic, mobile, construction equipment or in-plant machinery
Temperature range: -40 to +110°C
Standards
ISO 7241-1-A
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 28 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 3/8 in, 28 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 1/2 in, 28 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 1/4 in, 35 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 3/4 in, 17.5 Mpa
- Parker Stainless Steel Hydraulic Quick Connect Coupling Male G 1/2 in, 35 Mpa
- Parker Stainless Steel Hydraulic Quick Connect Coupling Male G 3/8 in, 35 Mpa
- Parker Stainless Steel Hydraulic Quick Connect Coupling Male G 1/4 in, 35 Mpa
