Facom Hydraulic Pump Flange DF.475A 4.75 mm 3 T Hydraulic jack, Flange press
- RS Stock No.:
- 236-0387
- Mfr. Part No.:
- DF.475A
- Brand:
- Facom
Subtotal (1 unit)*
$1,115.27
(exc. GST)
$1,226.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.27 |
*price indicative
- RS Stock No.:
- 236-0387
- Mfr. Part No.:
- DF.475A
- Brand:
- Facom
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
| Brand | Facom | |
| Connection Size | 4.75 mm | |
| Product Type | Hydraulic Pump Flange | |
| Material | Steel | |
| Standards/Approvals | SAE or DIN fittings | |
| For Use With | Flanging (diam. 4.75 mm) automotive brake lines | |
| Contents | 3 T Hydraulic jack, Flange press | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Connection Size 4.75 mm | ||
Product Type Hydraulic Pump Flange | ||
Material Steel | ||
Standards/Approvals SAE or DIN fittings | ||
For Use With Flanging (diam. 4.75 mm) automotive brake lines | ||
Contents 3 T Hydraulic jack, Flange press | ||
Non Compliant
- COO (Country of Origin):
- GB
The Facom flange press specifically designed for flanging (diam. 4.75 mm) automotive brake lines. SAE or DIN fittings are formed easily with the help of its 3 T hydraulic jack. Compact size allows working in situ on vehicles.
Diameter: 4.75 mm
Related links
- Bosch Rexroth Hydraulic Pump Flange R900321448 20 mm Companion Flange
- Hydraulic Pump Flanges
- Hydraulic Jacks
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff Flange Adapter CAG-BPH-306-W66 2 in
- Stauff Flange Adapter CAG-BP-603-W66 1 in
- Stauff Flange Adapter CAG-BP-305-W66 1-1/52 in
- Stauff Flange Adapter CAG-BPH-604-W66 1-1/4 in