Stauff Flange Adapter CAG-BPH-306-W66 2 in
- RS Stock No.:
- 296-480
- Mfr. Part No.:
- CAG-BPH-306-W66
- Brand:
- Stauff
Subtotal (1 unit)*
$61.28
(exc. GST)
$67.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.28 |
*price indicative
- RS Stock No.:
- 296-480
- Mfr. Part No.:
- CAG-BPH-306-W66
- Brand:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Flange Adapter | |
| Connection Size | 2 in | |
| Standards/Approvals | No | |
| For Use With | SAE Flanges | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Flange Adapter | ||
Connection Size 2 in | ||
Standards/Approvals No | ||
For Use With SAE Flanges | ||
- COO (Country of Origin):
- LT
The Stauff Flange Adapter 3000 PSI Blind Plug Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, providing a secure and leak-proof seal. Made from durable carbon steel, it ensures strength and long-lasting reliability in demanding applications.
Blind plug design for secure sealing
Corrosion resistant for durability
Precision fit for leak free performance
Related links
- Stauff Flange Adapter CAG-BPH-604-W66 1-1/4 in
- Stauff Flange Adapter CAG-BP-603-W66 1 in
- Stauff Flange Adapter CAG-BP-305-W66 1-1/52 in
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35
- Stauff SAE-Profile Flanges DB-305-W66 M12 x 35 Pair of SAE Split Flange Halves
- Stauff SAE-Profile Flanges DB-604-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-603-U-W66
- Stauff SAE-Profile Flanges BM-302-W66 M10 x 30
