Stauff SAE-Profile Flanges DB-603-U-W66
- RS Stock No.:
- 296-495
- Mfr. Part No.:
- DB-603-U-W66
- Brand:
- Stauff
Subtotal (1 unit)*
$28.60
(exc. GST)
$31.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.60 |
*price indicative
- RS Stock No.:
- 296-495
- Mfr. Part No.:
- DB-603-U-W66
- Brand:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | SAE-Profile Flanges | |
| Material | 316 Stainless Steel, Steel, Steel S355J2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type SAE-Profile Flanges | ||
Material 316 Stainless Steel, Steel, Steel S355J2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff Split Flange 6000 PSI Size 1 inch Carbon Steel C6F is designed for high-pressure hydraulic systems, ensuring secure and reliable connections. Made from durable carbon steel, it is compatible with 7/16 UNC bolts for easy assembly and long-lasting performance.
Split flange design for easy installation
Corrosion resistant for enhanced durability
Related links
- Stauff SAE-Profile Flanges DB-603-M-W66 M12 x 45
- Stauff SAE-Profile Flanges DB-601-W66 M8 x 30
- Stauff SAE-Profile Flanges DB-602-W66 M10 x 35
- Stauff SAE-Profile Flanges DB-302-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-303-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-304-M-W66 M10 x 30
- Stauff SAE-Profile Flanges DB-301-W66 M8 x 25
- Stauff SAE-Profile Flanges DB-606-W66 M20 x 70
