RS PRO 1.96m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS Stock No.:
- 110-2019
- Distrelec Article No.:
- 304-03-811
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$56.10
(exc. GST)
$61.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.10 | - |
| 5 + | $46.18 | 17% |
*price indicative
- RS Stock No.:
- 110-2019
- Distrelec Article No.:
- 304-03-811
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Threaded | |
| Connection Size A | 1/2 in | |
| Overall Length | 1.96m | |
| Connection Gender A | Female | |
| Connection Standard A | G | |
| Inside Diameter | 12.7mm | |
| Connection Gender B | Female | |
| Connection Type B | Threaded | |
| Connection Size B | 1/2 in | |
| Connection Standard B | G | |
| Maximum Operating Pressure | 275 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Threaded | ||
Connection Size A 1/2 in | ||
Overall Length 1.96m | ||
Connection Gender A Female | ||
Connection Standard A G | ||
Inside Diameter 12.7mm | ||
Connection Gender B Female | ||
Connection Type B Threaded | ||
Connection Size B 1/2 in | ||
Connection Standard B G | ||
Maximum Operating Pressure 275 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO 1956 mm Synthetic Rubber Hydraulic Hose Assembly, 275 Bar Max Pressure
This durable hydraulic hose assembly from RS PRO is designed for use with water-glycol hydraulic fluids, as well as mineral and lubricating oils. The synthetic rubber outer cover is reinforced with high-tensile steel wire for added strength and resistance to corrosion.
You can use this hose at temperatures between -40°C and +100°C, so it's a good choice for demanding settings such as hot manufacturing plants and cold storage units. As it complies with Restriction of Hazardous Substances (RoHS) standards, it contains only trace levels of any harmful materials. You'll commonly find this type of hydraulic hose assembly used for fluid transfer between tanks, or as an oil-delivery system in construction equipment.
Features and Benefits
Related links
- RS PRO 1.96m Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 1.96m Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- RS PRO 1.76m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 256mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 656mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 956mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 1.46m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 756mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
