RS PRO 256mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS Stock No.:
- 110-2009
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$62.27
(exc. GST)
$68.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.27 | - |
| 5 + | $51.26 | 17% |
*price indicative
- RS Stock No.:
- 110-2009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Standard A | G | |
| Connection Size A | 1/2 in | |
| Connection Gender A | Female | |
| Connection Type A | Threaded | |
| Overall Length | 256mm | |
| Inside Diameter | 12.7mm | |
| Connection Gender B | Female | |
| Connection Type B | Threaded | |
| Connection Size B | 1/2 in | |
| Connection Standard B | G | |
| Maximum Operating Pressure | 275 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Standard A G | ||
Connection Size A 1/2 in | ||
Connection Gender A Female | ||
Connection Type A Threaded | ||
Overall Length 256mm | ||
Inside Diameter 12.7mm | ||
Connection Gender B Female | ||
Connection Type B Threaded | ||
Connection Size B 1/2 in | ||
Connection Standard B G | ||
Maximum Operating Pressure 275 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
Specifications
Applications
Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Note
These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
Related links
- RS PRO 1.76m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 656mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 956mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 1.46m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 756mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 456mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 1.16m Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
- RS PRO 856mm Synthetic Rubber Hydraulic Hose Assembly, 275 bar Max Pressure
