Recently searched

    RS PRO 462mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

    Bulk discount available

    Subtotal (1 unit)**

    $50.85

    (exc. GST)

    $55.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$50.85
    5 +$41.85

    **price indicative

    RS Stock No.:
    110-1989
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Connector A

    Straight G 1/4 Female

    Connector B

    Straight G 1/4 Female

    Overall Length

    462mm

    Inside Diameter

    1/4in

    Maximum Operating Pressure

    400bar

    Inner Hose Material

    Synthetic Rubber

    Reinforcing Material

    Steel

    Cover Material

    Synthetic Rubber

    Connector B - Thread Standard

    G

    Connector A - Angle

    Straight

    Connector B - Thread Size

    1/4in

    Connector A - Thread Standard

    G

    Connector B - Gender

    Female

    Connector B - Angle

    Straight

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +100°C

    Connector A - Thread Size

    1/4in

    Connector A - Gender

    Female

    Related links