RS PRO 362mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS Stock No.:
- 110-2204
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$54.14
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.14 | - |
| 5 + | $44.55 | 17% |
*price indicative
- RS Stock No.:
- 110-2204
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Gender A | Female | |
| Connection Size A | 1/4 in | |
| Connection Standard A | G | |
| Connection Type A | Threaded | |
| Overall Length | 362mm | |
| Connection Size B | 1/4 in | |
| Connection Gender B | Female | |
| Connection Standard B | G | |
| Inside Diameter | 6.35mm | |
| Connection Type B | Threaded | |
| Maximum Operating Pressure | 400 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hydraulic Hose Assembly | ||
Connection Gender A Female | ||
Connection Size A 1/4 in | ||
Connection Standard A G | ||
Connection Type A Threaded | ||
Overall Length 362mm | ||
Connection Size B 1/4 in | ||
Connection Gender B Female | ||
Connection Standard B G | ||
Inside Diameter 6.35mm | ||
Connection Type B Threaded | ||
Maximum Operating Pressure 400 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Applications
Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water
Note
These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
Related links
- RS PRO 362mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 962mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 762mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 1.76m Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 462mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 1.96m Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS PRO 1.46m Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
