Parker Reducer 14 mm OD x 31mm

Subtotal (1 box of 5 units)*

$454.76

(exc. GST)

$500.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$454.76$90.952

*price indicative

RS Stock No.:
281-2832
Mfr. Part No.:
RI1/8EDX1/471
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Reducer

Material

Stainless Steel

Chemical Resistant

Yes

Outside Diameter

14mm

Overall Length

31mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Stud Fitting Reducer is an Ermeto DIN Port reducer for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducer is to match the sizes of different ports.

High corrosion resistance

Compliance to DIN ISO 8434 and ISO 1179

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy