Parker Coupling
- RS Stock No.:
- 281-2036
- Mfr. Part No.:
- 3/4GG44MS
- Brand:
- Parker
Price 1 Box of 5**
$126.41
(exc. GST)
$139.05
(inc. GST)
On back order for despatch 21/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $126.41 | $25.282 |
**price indicative
Related links
- Parker Coupling
- Parker SensoControl Test Points 22mm x 49mm
- Parker Hydraulic DIN Fitting 12mm x 15.5mm
- Parker High Pressure Hydraulic Tube Fitting 6mm
- Parker High Pressure Hydraulic Tube Fitting 18mm
- Parker Hydraulic DIN Fitting 8mm
- Parker Flow Controller Fitting Kit x 254mm
- Parker Hydraulic DIN Fitting 16mm x 20.5mm