Subtotal (1 unit)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.24 |
*price indicative
- RS Stock No.:
- 274-5984
- Mfr. Part No.:
- TXS38
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tubing Sleeve | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 45mm | |
| Overall Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tubing Sleeve | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 45mm | ||
Overall Length 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Related links
- Parker Tubing Sleeve 38.9 mm OD x 23.1mm
- Parker Tubing Sleeve 17.3 mm OD x 14.2mm
- Parker Tubing Sleeve 38.9 mm OD x 28.4mm
- Parker Tubing Sleeve 45.2 mm OD x 23.1mm
- Parker Reducer 18 mm OD x 28mm
- Parker Blanking Plug 18 mm OD x 28mm
- Parker Blanking Plug 12 mm OD x 28mm
- Parker Tubing Sleeve 27.8 mm OD x 19mm
