Parker High Pressure Hydraulic Tube Fitting
- RS Stock No.:
- 835-966
- Mfr. Part No.:
- EOKARRYMAT
- Brand:
- Parker
N
Subtotal (1 unit)*
$18,888.44
(exc. GST)
$20,777.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,888.44 |
*price indicative
- RS Stock No.:
- 835-966
- Mfr. Part No.:
- EOKARRYMAT
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pre-assembly tool is a dependable device designed for efficient bite-type pre-setting, allowing safe assembly of large steel and stainless steel tubes in various locations without the need for EOMAT technology.
Portable and requires no power supply for convenient on-site assembly
Achieves assembly results comparable to EOMAT machines with reduced manual effort
Fulfils mandatory pre-assembly process requirements according to ISO 8483/DIN 3859
Facilitates easy inspection of tube joints prior to final assembly, enhancing system safety
