RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 495 x 45mm
- RS Stock No.:
- 730-2861
- Brand:
- RS PRO
Subtotal (1 pack of 12 units)**
$241.44
(exc. GST)
$265.56
(inc. GST)
288 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
12 + | $20.12 | $241.44 |
**price indicative
- RS Stock No.:
- 730-2861
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 20 x 20 x 2in | |
Actual Dimensions | 495 x 495 x 45mm | |
Filter MERV Rating | 8 | |
ISO 16890 Class | ISO-C-85 | |
Filter Grade | G4 | |
Maximum Air Flow | 1764m³/h | |
Initial Pressure Drop | 47Pa | |
Final Pressure Drop | 250Pa | |
Colour | White | |
Case Material | AquaKote | |
Media Material | Intrepid | |
Actual Depth | 45mm | |
Nominal Height | 20in | |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 2 in | |
Actual Height | 495mm | |
Nominal Width | 20in | |
Nominal Depth | 2in | |
Actual Width | 495mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 20 x 20 x 2in | ||
Actual Dimensions 495 x 495 x 45mm | ||
Filter MERV Rating 8 | ||
ISO 16890 Class ISO-C-85 | ||
Filter Grade G4 | ||
Maximum Air Flow 1764m³/h | ||
Initial Pressure Drop 47Pa | ||
Final Pressure Drop 250Pa | ||
Colour White | ||
Case Material AquaKote | ||
Media Material Intrepid | ||
Actual Depth 45mm | ||
Nominal Height 20in | ||
Nominal Dimensions Height x Width 20 x 20 in, 20 x 20 x 2 in | ||
Actual Height 495mm | ||
Nominal Width 20in | ||
Nominal Depth 2in | ||
Actual Width 495mm | ||
Related links
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 495 x 622 x 45mm
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 495 x 594 x 45mm
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 495 x 495 x 95mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 495 x 495 x 45mm
- RS PRO Intrepid Pleated Panel Filter 8 MERV Rating, 495 x 594 x 95mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 495 x 622 x 45mm
- RS PRO Intrepid Pleated Panel Filter 7 MERV Rating, 495 x 594 x 45mm
- RS PRO Cotton G4 Grade 495 x 495 x 45mm