Recently searched

    RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 594 x 95mm

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 6 units)**

    $561.258

    (exc. GST)

    $617.382

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    6 - 24$93.543$561.258
    30 +$76.985$461.91

    **price indicative

    RS Stock No.:
    730-2855
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Filter Type

    Pleated Panel

    Nominal Dimensions

    20 x 24 x 4in

    Actual Dimensions

    495 x 594 x 95mm

    ISO 16890 Class

    ISO-C-85

    Filter MERV Rating

    8

    Filter Grade

    G4

    Maximum Air Flow

    2752m³/h

    Initial Pressure Drop

    60Pa

    Final Pressure Drop

    250Pa

    Colour

    White

    Case Material

    AquaKote

    Media Material

    Intrepid

    Actual Depth

    95mm

    Actual Width

    594mm

    Actual Height

    495mm

    Nominal Depth

    4in

    Nominal Dimensions Height x Width

    20 x 24 in, 20 x 24 x 4 in

    Nominal Height

    20in

    Nominal Width

    24in

    Related links