RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 495 x 495 x 95mm
- RS Stock No.:
- 730-2867
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 6 units)**
$170.532
(exc. GST)
$187.584
(inc. GST)
24 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
6 - 24 | $28.422 | $170.532 |
30 + | $23.393 | $140.358 |
**price indicative
- RS Stock No.:
- 730-2867
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Pleated Panel | |
Nominal Dimensions | 20 x 20 x 4in | |
Actual Dimensions | 495 x 495 x 95mm | |
Filter MERV Rating | 8 | |
ISO 16890 Class | ISO-C-85 | |
Filter Grade | G4 | |
Maximum Air Flow | 2293m³/h | |
Initial Pressure Drop | 60Pa | |
Final Pressure Drop | 250Pa | |
Colour | White | |
Case Material | AquaKote | |
Media Material | Intrepid | |
Actual Depth | 95mm | |
Nominal Height | 20in | |
Actual Width | 495mm | |
Actual Height | 495mm | |
Nominal Depth | 4in | |
Nominal Width | 20in | |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 4 in | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 20 x 20 x 4in | ||
Actual Dimensions 495 x 495 x 95mm | ||
Filter MERV Rating 8 | ||
ISO 16890 Class ISO-C-85 | ||
Filter Grade G4 | ||
Maximum Air Flow 2293m³/h | ||
Initial Pressure Drop 60Pa | ||
Final Pressure Drop 250Pa | ||
Colour White | ||
Case Material AquaKote | ||
Media Material Intrepid | ||
Actual Depth 95mm | ||
Nominal Height 20in | ||
Actual Width 495mm | ||
Actual Height 495mm | ||
Nominal Depth 4in | ||
Nominal Width 20in | ||
Nominal Dimensions Height x Width 20 x 20 in, 20 x 20 x 4 in | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer