SMC TIUB Polyurethane, Hose Pipe, 2in ID, 3.18in OD, Blue, 20m
- RS Stock No.:
- 270-4948
- Mfr. Part No.:
- TIUB01BU-20
- Brand:
- SMC
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$35.12
(exc. GST)
$38.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.12 |
- RS Stock No.:
- 270-4948
- Mfr. Part No.:
- TIUB01BU-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Operating temperature is –20 to +60 °C
Specifications
Attribute | Value |
---|---|
Inner Diameter | 2in |
Outer Diameter | 3.18in |
Material | Polyurethane |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 0.8 → 20 Mpa |
Series | TIUB |
Colour | Blue |
Length | 20m |
Related links
- SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Blue, 20m
- SMC TU Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Blue, 20m
- SMC TU Polyurethane, Hose Pipe, 10mm ID, 16mm OD, Blue, 20m
- SMC TU Polyurethane, Flexible Tube, 6.5mm ID, 10mm OD, Blue, 20m
- SMC TPH Flexible Tube, Polyolefin, 2.5mm ID, 4mm OD, Blue, 20m
- SMC TPH Flexible Tube, Polyolefin, 4mm ID, 6mm OD, Blue, 20m
- SMC TH FEP, Flexible Tube, 4mm ID, 6mm OD, Blue, 20m
- SMC Compressed Air Pipe Blue Polyurethane 3.18mm x 100m TIUB Series