Recently searched

    Saint Gobain Versilic® Silicone, Flexible Tubing, 4mm ID, 7mm OD, Clear, 25m

    Subtotal (1 unit)**

    $171.37

    (exc. GST)

    $188.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$171.37

    **price indicative

    RS Stock No.:
    260-4400
    Mfr. Part No.:
    760330
    Brand:
    Saint-Gobain Industrial & Consumer Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Saint-Gobain Industrial & Consumer Solutions

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    4mm

    Outer Diameter

    7mm

    Material

    Silicone

    Hose Pipe Action

    Peristaltic Pump, Transfer

    Maximum Working Pressure

    0.7 bar

    Suitable Applications

    Laboratory

    Standards Met

    FDA, USP Class VI

    Series

    Versilic®

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +200°C

    Colour

    Clear

    Length

    25m

    Related links