Saint Gobain Versilic® Silicone, Flexible Tube, 3mm ID, 7mm OD, Clear, 50m
- RS Stock No.:
- 218-4281
- Mfr. Part No.:
- 760250
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$427.06
(exc. GST)
$469.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $427.06 |
- RS Stock No.:
- 218-4281
- Mfr. Part No.:
- 760250
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer versilic 60 shore tubing is biologically inert and does not inhibit cell culture. It stays flexible down to -50 °C and maintains its chemical ,mechanical and electric performance up to +200 °C.It meets the European pharmacopoeia requirements for silicone elastomer for closures and tubing ,USP class VI biological tests and ISO 10993 biocompatibility.
Peroxide cured silicone
Biological neutrality
FDA
US and European pharmacopoeia
Temperature resistance -50 °C / +200 °C
Biological neutrality
FDA
US and European pharmacopoeia
Temperature resistance -50 °C / +200 °C
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3mm |
Outer Diameter | 7mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.7 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 50m |
Reinforced | No |
Bend Radius | 13mm |
Related links
- Saint Gobain Versilic® Silicone, Flexible Tube, 3mm ID, 6mm OD, Clear, 50m
- Saint Gobain Versilic® Silicone, Flexible Tube, 3mm ID, 5mm OD, Clear, 50m
- Saint Gobain Versitec® Silicone, Flexible Tubing, 3mm ID, 7mm OD,...
- Saint Gobain Versilon™ SPX-60 FB Silicone, Flexible Tube, 3mm ID,...
- Saint Gobain Versilic® Silicone, Flexible Tube, 1mm ID, 3mm OD, Clear, 50m
- Saint Gobain Versilic® Silicone, Flexible Tubing, 3mm ID, 5.5mm...
- Saint Gobain Versilic® Flexible Tube, Silicone, 2mm ID, 4mm OD, Clear, 50m
- Saint Gobain Versilic® Flexible Tube, Silicone, 4mm ID, 6mm OD, Clear, 50m