- RS Stock No.:
- 260-4403
- Mfr. Part No.:
- 760870
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$357.58
(exc. GST)
$393.34
(inc. GST)
Units | Per unit |
1 + | $357.58 |
- RS Stock No.:
- 260-4403
- Mfr. Part No.:
- 760870
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Versilic 60 shore tubing is biologically inert and does not inhibit cell culture. It stays flexible down to -50°C and maintains its chemical, mechanical and electrical performance up to +200°C. Versilic meets the European pharmacopoeia requirements for silicone elastomer for closures and tubing, USP class VI biological tests and ISO 10993 biocompatibility (systemic toxicity, irritation, sensitization, cytotoxicity, hemocompatibility and Ames test). Tubing Compliant with FDA regulations CRF 177.2600.
Peroxide-cured silicone
Biological neutrality
FDA
US and European pharmacopoeia
Biological neutrality
FDA
US and European pharmacopoeia
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 12mm |
Outer Diameter | 15.5mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.3 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Related links
- Saint Gobain Tygon® A-60-G Flexible Tube 15.9mm ID Black, 15m
- RS PRO Flexible Tube 0.8mm ID Clear, 3m
- Saint Gobain Tygon® E-3603 Flexible Tube 4.8mm ID Clear, 15m
- Saint Gobain Versilic® Flexible Tube 2mm ID Clear, 50m
- Saint Gobain Tygon® F-4040-A Flexible Tube 6.4mm ID Clear Yellow, 15m
- Saint Gobain Tygon® E-3603 Flexible Tube 0.8mm ID Clear, 15m
- Saint Gobain Tygon® 2375 Flexible Tube 4.8mm ID Clear, 15m
- RS PRO Silicone 10mm ID Translucent, 2m