Recently searched

    Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 3mm ID, 6mm OD, Red, 25m

    Subtotal (1 unit)**

    $323.44

    (exc. GST)

    $355.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$323.44

    **price indicative

    RS Stock No.:
    260-4388
    Mfr. Part No.:
    710056
    Brand:
    Saint-Gobain Industrial & Consumer Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Saint-Gobain Industrial & Consumer Solutions

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    3mm

    Outer Diameter

    6mm

    Material

    Natural Rubber

    Hose Pipe Action

    Transfer, Vacuum

    Maximum Working Pressure

    0.5 bar

    Suitable Applications

    Laboratory

    Standards Met

    FDA

    Series

    Versilon™ GSR

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Colour

    Red

    Length

    25m

    Related links