Saint Gobain Versilon™ GA Natural Rubber, Flexible Tubing, 7mm ID, 10mm OD, Brown, 25m
- RS Stock No.:
- 260-4387
- Mfr. Part No.:
- 702465
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$194.46
(exc. GST)
$213.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $194.46 |
- RS Stock No.:
- 260-4387
- Mfr. Part No.:
- 702465
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Versilon GA tubing is 40 shore A, with a light-brown color. It provides excellent elasticity and resilience. Easy-to-fit on all types of connectors, it has similar properties to latex and is preferred in most industry applications. Typical applications include all kinds of dispensing, including soap and cleaners.
Excellent elongation > 500%
Made of natural rubber
Good resistance to abrasion
Made of natural rubber
Good resistance to abrasion
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 7mm |
Outer Diameter | 10mm |
Material | Natural Rubber |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Laboratory |
Standards Met | FDA |
Series | Versilon™ GA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Brown |
Length | 25m |
Related links
- Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 7mm ID,...
- RS PRO Silicone, Flexible Tubing, 7mm ID, 10mm OD, Translucent, 2m
- Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 8mm ID,...
- Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 6mm ID,...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 10mm...
- Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 10mm OD,...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 4mm...
- Saint Gobain Versitec® Silicone, Flexible Tubing, 5mm ID, 10mm OD,...