Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 10mm ID, 20mm OD, Red, 25m
- RS Stock No.:
- 260-4394
- Mfr. Part No.:
- 710120
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$810.17
(exc. GST)
$891.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $810.17 |
- RS Stock No.:
- 260-4394
- Mfr. Part No.:
- 710120
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Saint Gobain Fluid Transfer Versilon red rubber GSR tubing is made of 45 shore A natural rubber and is easy to install because of its good elasticity and flexibility. It is light, supple and wear-resistant with good impermeability. As it provides good chemical resistance to acids and bases, Versilon Red Rubber GSR tubing is ideal for handling liquids in general industry. Heavy wall sizes are available for semi-vacuum and vacuum applications.
Very good elasticity and flexibility
Good resistance to abrasion
Good resistance to abrasion
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 10mm |
Outer Diameter | 20mm |
Material | Natural Rubber |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 0.6 bar |
Suitable Applications | Laboratory |
Standards Met | FDA |
Series | Versilon™ GSR |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Colour | Red |
Length | 25m |
Related links
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 8mm ID,...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 3mm...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 6mm...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 4mm...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 6mm...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tubing, 8mm...
- Saint Gobain Versilon™ GSR Flexible Tube, Natural Rubber, 10mm ID,...
- Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 6mm ID,...