Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube, 3/16in ID, 5/16in OD, Clear, 15m
- RS Stock No.:
- 237-3418
- Mfr. Part No.:
- AJD00012
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$649.09
(exc. GST)
$714.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $649.09 |
- RS Stock No.:
- 237-3418
- Mfr. Part No.:
- AJD00012
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer versilon SE-200 from Saint-Gobain is now phthalate-free. Saint-Gobain is proud to be among the first companies to offer sustainable flexible tubing products. Versilon SE-200 combines the high performance standards customers demand with an eco-friendly tubing design.
Crystal clarity
Improved flexibility when compared to rigid fluoropolymer tubing
Chemically resistant and inert
Non-contaminating fluid path
Contains no BPA or phthalates
Improved flexibility when compared to rigid fluoropolymer tubing
Chemically resistant and inert
Non-contaminating fluid path
Contains no BPA or phthalates
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3/16in |
Outer Diameter | 5/16in |
Material | FEP, Special PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 5.2 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Versilon™ SE-200 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Bend Radius | 1-1/2in |
Reinforced | No |
Related links
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 3/16in ID, 5/16in...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing,...
- Saint Gobain Versilon™ 2001 TPE, Flexible Tube, 1/16in ID, 3/16in...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 4.8mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 1.6mm ID,...