Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing, 1.6mm ID, 3.2mm OD, Clear, 15m
- RS Stock No.:
- 260-4447
- Mfr. Part No.:
- AJD00002
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$316.46
(exc. GST)
$348.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $316.46 |
- RS Stock No.:
- 260-4447
- Mfr. Part No.:
- AJD00002
- Brand:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Saint Gobain Fluid Transfer Versilon SE-200 is now phthalate-free. Saint-Gobain is proud to be among the first companies to offer sustainable flexible tubing products. Versilon SE-200 combines the high performance standards customers demand with an eco-friendly tubing design. Offering flexibility, glass-like clarity and outstanding bend radius, Versilon SE-200 can handle many applications where flexible tubing of the past could not be used. Its FEP inner liner provides the ultimate in chemical resistance and can accommodate a wide variety of fluids, from corrosives to MEK-based solvents. The inert liner limits the potential of fluid contamination during transfer.
Crystal clarity
Improved flexibility when compared to rigid fluoropolymer tubing
Chemically resistant and inert
Non-contaminating fluid path
Contains no BPA or phthalates
Improved flexibility when compared to rigid fluoropolymer tubing
Chemically resistant and inert
Non-contaminating fluid path
Contains no BPA or phthalates
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 1.6mm |
Outer Diameter | 3.2mm |
Material | FEP, Special PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 6.9 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Versilon™ SE-200 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Related links
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 1.6mm ID,...
- Saint Gobain Tygon® B-44-3 Special PVC, Flexible Tube, 1.6mm ID,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tubing,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Versilon™ SE-200 FEP, Special PVC, Flexible Tube,...
- Saint Gobain Tygon® 2375 Polyolefin, Flexible Tube, 1.6mm ID,...
- Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 1.6mm ID,...